| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 45.21 | |
| 11.18 |
This binding post 3760-6 test terminal block developed by Pomona allows for flexibility. This SKT connector's a single contact that is made out of brass and plated with bright tin-lead. It has a straight body orientation. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 115 °C. 3760-6 is housed in blue polycarbonate. This product is 45.21 mm long and 11.18 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
