Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
30
Number of Conductors
50
Factory Cable Length (m)
30.48
Cable Pitch (mm)
0.64
Conductor Material
Tinned Copper
Conductor Cross Section (mm²)
0.06
Velocity of Propagation (%)
67
Time Delay
4.95ns/m
Maximum Voltage Rating
30V
Impedance (Ohm)
73
Inductance
0.36uH/m
Insulation DC Resistance
>10GOhm/10ft
Capacitance
68.2pF/m
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Product Depth (mm)
31.75
Product Height (mm)
0.64
Bunch Stranding
7x38
Usage
Mass Termination
Standards
VW-1
Insulation Color
Gray/Red

