Littelfuse37411000000Fuses
Fuse Cartridge Slow Blow Acting 1A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Industrial Controller|Power Supply|Battery Charger|Consumer Electronic | |
| 8.5 X 8 | |
| 1 | |
| 250 | |
| 250 | |
| 0.155 | |
| 50@250VAC | |
| 2.1(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37411000000 fuse developed by Littelfuse. This device has a current rating of 1. Its maximum power dissipation is 0.155 W. This device has a maximum power dissipation of 0.155 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37411000000 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

