Littelfuse37405000430Fuses
Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.5 | |
| 250 | |
| 250 | |
| 0.11 | |
| 50@250VAC | |
| 0.6(Min) | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37405000430 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.11 W. This device has a current rating of 0.5. Its maximum power dissipation is 0.11 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37405000430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

