25-50% Off
Littelfuse37318000430Fuses
Fuse Cartridge Fast Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 8 | |
| 250 | |
| 250 | |
| 1.6 | |
| 50@250VAC | |
| 30(Max) | |
| 0.00736 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

