Littelfuse37311000410Fuses
Fuse Cartridge Fast Acting 1A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 1 | |
| 250 | |
| 250 | |
| 0.19 | |
| 50@250VAC | |
| 0.125(Max) | |
| 0.071 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37311000410 fuse developed by Littelfuse. Its maximum power dissipation is 0.19 W. This device has a current rating of 1. This device has a maximum power dissipation of 0.19 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37311000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

