3M37304-A165-00E-MBConnector Headers and PCB Receptacles

Conn IDC Connector SKT 4 POS 2mm IDT ST Cable Mount Box

This 37304-A165-00E-MB power connector from 3M comes in a variety of types to support AC or DC power entry modules. This SKT connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 6.5 mm. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 32 V. This device has a maximum current rating of 3 A. 37304-A165-00E-MB is housed in thermoplastic. Its 4 terminals use the idt termination method. This product is 15.8 mm long, 6.4 mm tall and 23.4 mm deep. This power connector has an operating temperature range of -20 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.860
    1. 3000+$2.860
    2. 4000+$2.832
    3. 5000+$2.804
    4. 6000+$2.775
    5. 10000+$2.748
    6. 15000+$2.617
    7. 20000+$2.571
    8. 25000+$2.540
    9. 50000+$2.515

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.