3M37212-62M3-003PLConnector Headers and PCB Receptacles
Conn Wire to Board SKT 12 POS 2mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 12 | |
| 4 | |
| Solder | |
| 2 | |
| Straight | |
| 6.5 | |
| 3 | |
| 32V | |
| 1 | |
| -20 | |
| 85 | |
| Box | |
| 13.8 | |
| 25.9 | |
| 13 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
