Littelfuse37211600431Fuses

Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus

Be protected by adding a subminiature 37211600431 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.45 W. Its maximum power dissipation is 0.45 W. This device has a current rating of 1.6. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37211600431 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

Import TariffMay apply to this part

Total In Stock: 8,008 parts

Regional Inventory: 8

    Total$0.27Price for 1

    8 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 8 parts
      • Price: $0.2716
    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 8,000 parts
      • Price: $0.4872

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.