Littelfuse37211250431Fuses

Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 37211250431 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.45 W. This device has a current rating of 1.25. This device has a maximum power dissipation of 0.45 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37211250431 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

Import TariffMay apply to this part

Total In Stock: 4,719 parts

Regional Inventory: 195

    Total$0.40Price for 1

    195 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 195 parts
      • Price: $0.4027
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2251+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 4,524 parts
      • Price: $0.3347

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.