Littelfuse37211250411Fuses

Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus

Be protected by adding a subminiature 37211250411 fuse developed by Littelfuse. Its maximum power dissipation is 0.45 W. This device has a current rating of 1.25. This device has a maximum power dissipation of 0.45 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37211250411 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

Import TariffMay apply to this part

1,940 parts: Ships in 2 days

    Total$0.55Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,940 parts
      • Price: $0.5452

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.