3M37203-1BE0-003PLConnector Headers and PCB Receptacles
Conn Wire to Board SKT 3 POS 2mm Solder RA SMD Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 3 | |
| 32V | |
| 1000 | |
| -20 | |
| 85 | |
| 300 | |
| Carton | |
| 13.8 | |
| 14.05 | |
| 7.7 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

