Littelfuse37014000430Fuses
Fuse Cartridge Fast Acting 4A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Motor Circuit | |
| 8.5 X 8 | |
| 4 | |
| 250 | |
| 250 | |
| 0.92 | |
| 40@250VAC | |
| 6.7 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 37014000430 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.92 W. This device has a current rating of 4. Its maximum power dissipation is 0.92 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37014000430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

