Littelfuse37011000430Fuses
Fuse Cartridge Fast Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Motor Circuit | |
| 8.5 X 8 | |
| 1 | |
| 250 | |
| 250 | |
| 0.31 | |
| 35@250VAC | |
| 0.2 | |
| 0.0676 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 37011000430 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.31 W. Its maximum power dissipation is 0.31 W. This device has a current rating of 1. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37011000430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

