TE Connectivity36AYC10BPower Line Filters
Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 36 | |
| 480VAC | |
| 3 | |
| Flange Mount | |
| Terminal Block | |
| -10 | |
| 40 | |
| 263 | |
| 145 | |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

