Molex369200402Cable Assembly Other
Cable Assembly UL 1571 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-EZmate Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 1571 | |
| 4 to 4 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.15 | |
| Crimp-Crimp | |
| 28 | |
| Black | |
| 50VDC|50VAC | |
| Bag | |
| Pico-EZmate | |
| Gold | |
| Copper Alloy | |
| 1.5/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

