Molex369200306Cable Assembly Other
Cable Assembly UL 1571 0.6m 28AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Pico-EZmate Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 1571 | |
| 3 to 3 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.6 | |
| Crimp-Crimp | |
| 28 | |
| Black | |
| 50VDC|50VAC | |
| Bag | |
| Pico-EZmate | |
| Gold | |
| Copper Alloy | |
| 1.5/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

