Littelfuse36914000440Fuses

Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 4 X 8mm Bulk VDE

A great alternative to a circuit breaker, this a subminiature 36914000440 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 1.2 W. This device has a current rating of 4. Its maximum power dissipation is 1.2 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 36914000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 300 VAC.

No Stock Available

Quantity Increments of 1 Minimum 1400
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.2902
    1. 1400+$0.2902
    2. 2000+$0.2873
    3. 2500+$0.2844
    4. 3000+$0.2815
    5. 4000+$0.2787
    6. 5000+$0.2759
    7. 6000+$0.2732
    8. 10000+$0.2704
    9. 15000+$0.2677
    10. 20000+$0.2651

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.