Molex36638-0002Connector Rectangular

Conn Rectangular PIN 48 POS Solder RA Thru-Hole Tray

With this cmc 366380002 USB connector made from Molex, your versatile electrical connections will be kept strong and reliable. It has a receptacle type gender. This header connector's 48 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 14 VDC. It has a right angle body orientation. This is a 4-row connector. This device has a maximum current rating of 6 A/contact. 366380002 is housed in polybutylene terephthalate. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This harting connector has an operating temperature of -40 to 100 °C. This product is 58.5 mm long, 30.9 mm tall and 56.5 mm deep.

125 parts: Ships in 3 days

    Total$71.04Price for 8

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 125 parts
      • Price: $8.88

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.