3M3659/26100SF
Round Flat Cable Foil/Braid Polyvinyl Chloride 26Conductors 28AWG 9.4mm 300V Black/Gray 30.48m Roll
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Round Flat Cable | |
| 28 | |
| 26 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| Black/Gray | |
| 9.4 | |
| 0.66 | |
| 300V | |
| 106 | |
| -20 | |
| 80 | |
| Roll | |
| 31.8 | |
| Foil/Braid | |
| 7x36 | |
| Gray | |
| Polyvinyl Chloride |
The round flat cable 3659/26100SF flat cable, developed by 3M, can help you save valuable space on your printed circuit board. Its cable is 30.48 m long. This flat cable has a minimum operating temperature of -20 °C and a maximum of 105 °C. It has a black/gray PVC jacket. It is insulated with polyvinyl chloride.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
