TE Connectivity36502C123JTDGInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 15Q-Factor Ceramic 0.13A 10.5Ohm DCR 1008 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 12u | |
| 5% | |
| 2.52M | |
| 0.13 | |
| 0.13 | |
| 10.5 | |
| 15 | |
| 7.96M | |
| 18M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

