TE Connectivity36502A1R0JTDGInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 1uH 5% 250MHz 20Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 1u | |
| 5% | |
| 250M | |
| 0.17 | |
| 0.17 | |
| 2.5 | |
| 20 | |
| 50M | |
| 100M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

