TE Connectivity36501JR18JTDGInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 250MHz 25Q-Factor 0.25A 1.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| 0.18u | |
| 5% | |
| 250M | |
| 0.25 | |
| 0.25 | |
| 1.4 | |
| 25 | |
| 1250M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

