TE Connectivity36501E56NJTDGInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 250MHz 22Q-Factor 0.1A 0.97Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| 0.056u | |
| 5% | |
| 250M | |
| 0.1 | |
| 0.1 | |
| 0.97 | |
| 22 | |
| 1760M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.27 | |
| Surface Mount | |
| 0.76 | |
| 0.61 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

