Amplifier IC Development Boards and Kits
3650
INA219 Special Purpose Amplifier Development Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
Development Board
Supported Device
INA219
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Length (mm)
51
Product Depth (mm)
22.8
We don't have prices now, please check later.
Order Quantity

