50-75% Off
TE Connectivity36401E27NGTDFInductor Surface Mount
Inductor RF Chip Molded/Unshielded Thin Film 0.027uH 2% 500MHz 13Q-Factor 0.075A 3.25Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thin Film | |
| Molded/Unshielded | |
| 0.027u | |
| 2% | |
| 500M | |
| 0.075 | |
| 3.25 | |
| 13 | |
| 500M | |
| 2500M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

