TE Connectivity3613CR47MInductor Surface Mount
Inductor RF Molded/Unshielded Wirewound 0.47uH 20% 25.2MHz 40Q-Factor Ferrite 0.545A 0.32Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.47u | |
| 20% | |
| 25.2M | |
| 0.545 | |
| 0.545 | |
| 0.32 | |
| 40 | |
| 25.2M | |
| 145M | |
| 2 | |
| 1812 | |
| -30 | |
| 100 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

