TE Connectivity3613C2R2KInductor Surface Mount
Inductor RF Molded/Unshielded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.38A 0.7Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 7.96M | |
| 0.38 | |
| 0.38 | |
| 0.7 | |
| 50 | |
| 7.96M | |
| 55M | |
| 2 | |
| 1812 | |
| -30 | |
| 100 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

