Glenair360HB001M2110MBackshells
Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 21 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 21 | |
| Connector Circular | |
| 45° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 | |
| Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief |
Easily provide backshell to a bundle of wires with this rotatable coupling-low profile non environmental backshell with strain relief 360HB001M2110M backshell from Glenair. Its shell size is 21. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

