Glenair360ES002C2008H4Backshells
Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Anodize Aluminum Direct
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14.3 | |
| 20 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Anodize | |
| Direct | |
| -65 | |
| 175 | |
| Black | |
| Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief |
Need a way to interlock your cable assembly? Look no further use this direct coupling-low profile non-environmental backshell with strain relief 360ES002C2008H4 backshell from Glenair. Its shell size is 20. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 50.8 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

