Rubycon Corporation35ZLJ390MT810X16Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 390uF 35V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.038@20°C@100kHz|0.12@-10°C@100kHz | |
| 2 | |
| 136.5@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 0.6 |
Using the aluminum anode based electrolytic 35ZLJ390MT810X16 electrolytic capacitor, developed by Rubycon, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 390uF. Its leakage current is 136.5@2Min μA. The 35ZLJ390MT810X16 aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

