Panasonic Industry35SVPK22MCapacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 35VDC 20%( 5 X 5.9mm) SMD 0.035 Ohm 0.82A 1000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.035 | |
| Standard | |
| 0.82 | |
| 154@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Surface Mount | |
| 2 | |
| 5 X 5.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 5.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

