Panasonic Industry35SVF39MCapacitor Aluminum Polymer
Cap Aluminum Polymer 39uF 35VDC 20%( 8 X 6.9mm) SMD 0.03 Ohm 0.88A 1000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 39uF | |
| 20% | |
| 35VDC | |
| 0.03 | |
| Standard | |
| 0.88 | |
| 273@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Surface Mount | |
| 2 | |
| 8 X 6.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 6.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

