Switchcraft35RASMT3BHNTRXConnector Audio and Video
Conn 3.5MM Stereo Jack F 3 POS Solder RA SMD 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Jack | |
| F | |
| 3 | |
| 4 | |
| 1 | |
| Solder | |
| Right Angle | |
| 3 | |
| 100 | |
| 50 | |
| -25 | |
| 85 | |
| 5000 | |
| Black | |
| Tape and Reel | |
| 19 | |
| 6 | |
| 5 | |
| Surface Mount | |
| Thermoplastic | |
| Gold | |
| Copper Alloy |
Make your project the best it can be by using this 3.5mm stereo jack 35RASMT3BHNTRX audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 3 A. 35RASMT3BHNTRX is housed in thermoplastic. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -25 °C to 85 °C. This product is 19 mm long, 5 mm tall and 6 mm deep. Its 4 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

