Switchcraft35RASMT2BHNTRXConnector Audio and Video
Conn 3.5MM Stereo Jack F 3 POS Solder RA SMD 3 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 3 | |
| 100 | |
| 50 | |
| -25 | |
| 85 | |
| 5000 | |
| Black | |
| Tape and Reel | |
| 6 | |
| 17 | |
| 5 | |
| Surface Mount | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Run your audio and video effectively with the 3.5mm stereo jack 35RASMT2BHNTRX audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 3 A. 35RASMT2BHNTRX is housed in thermoplastic. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6 mm long, 5 mm tall and 17 mm deep. This part has an operating temperature range of -25 °C to 85 °C. Its 3 terminals use the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

