Switchcraft35RAPC7JSConnector Audio and Video
Conn 3.5MM Stereo Jack F/F 3/3 POS Solder RA Thru-Hole 8 Terminal 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Jack | |
| F/F | |
| 3/3 | |
| 8 | |
| 2 | |
| Solder | |
| Right Angle | |
| Copper Alloy | |
| Tin | |
| Black | |
| 15 | |
| 16.4 | |
| 26.7 | |
| Through Hole | |
| Liquid Crystal Polymer | |
| Silver | |
| Copper Alloy |
Create a connection with your sound and video using this 3.5mm stereo jack 35RAPC7JS audio and video connector from Switchcraft. This F/F connector's 3 / 3 contacts that are made out of copper alloy and plated with silver. This connector has 2 ports. It has a right angle body orientation. 35RAPC7JS is housed in thermoplastic. This product is 15 mm long, 26.7 mm tall and 16.1 mm deep. Its 6 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

