Switchcraft35RAPC4BH3Connector Audio and Video
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Jack | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| Right Angle | |
| 5000 | |
| Black | |
| 11.5 | |
| 17.5 | |
| 6 | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
This 3.5mm stereo jack 35RAPC4BH3 audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 5 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a female type gender. This connector has a single port. 35RAPC4BH3 is housed in thermoplastic. This product is 11.5 mm long, 6 mm tall and 17.5 mm deep. Its 5 terminals use the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

