Switchcraft35HDRABAUConnector Audio and Video
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Plug | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 250V | |
| Gold | |
| Cable Mount |
Use the 3.5mm stereo plug 35HDRABAU audio and video connector from Switchcraft for your design to run audio and video. This PL connector has 3 contacts that are plated with gold. It has a right angle body orientation. It has a plug type gender. This connector has a single port. Its 3 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

