Switchcraft35HDBAUConnector Audio and Video
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Plug | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 4 | |
| 140VDC|250VAC | |
| 2000 | |
| 20 | |
| 0 | |
| 66 | |
| 5000 | |
| Black | |
| 10.31 | |
| 43.18 | |
| Cable Mount | |
| Copper Alloy | |
| Gold | |
| Copper Alloy |
Sync up your sound and picture with this 3.5mm stereo plug 35HDBAU audio and video connector from Switchcraft. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 140 VDC|250VAC. This connector has a single port. 35HDBAU is housed in copper alloy. This device has a maximum current rating of 4 A. Its 3 terminals use the solder termination method. This product is 43.18 mm long with a diameter of 10.31 mm. This cable has an operating temperature range of 0 °C to 66 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

