Top Purchased
Bourns3590S-2-502L
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 5% | |
| 450 | |
| 2 | |
| Wirewound | |
| -40 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 10 | |
| 39.22 | |
| 22.23 | |
| 26.66 | |
| 19 | |
| Panel Mount |
Optimize functionality in your circuit by placing this 3590S-2-502L potentiometer from Bourns at critical points. This part has a power rating of 2 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -40 to 125 °C. The 3590S-2-502L part has a solder lug termination style. This product is 39.22 mm long, 26.66 mm tall and 22.23 mm deep. This device is made with wirewound technology. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

