Bourns3590S-1-202L

Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount

Calibrate the resistance of a circuit with this 3590S-1-202L potentiometer from Bourns. This dependable part has a power rating of 2 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -40 to 125 °C. The 3590S-1-202L part has a solder lug termination style. This product is 39.22 mm long, 26.66 mm tall and 22.23 mm deep. It has a tolerance of 5%. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    9 weeks
    • Price: $10.460
    1. 100+$10.460
    2. 250+$10.355
    3. 500+$10.252
    4. 1000+$10.149
    5. 2000+$10.048
    6. 2500+$9.947
    7. 3000+$9.848
    8. 5000+$9.749
    9. 10000+$9.652

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.