Littelfuse35813150029Fuses
Fuse Cartridge Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| High Voltage Application | |
| 6.3 X 32 | |
| 3.15 | |
| 500 | |
| 500 | |
| 2.4 | |
| 18 | |
| Cartridge | |
| 2 | |
| -25 | |
| 85 | |
| 32 | |
| 6.3 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 35813150029 fuse from Littelfuse will protect your electronics. This device has a current rating of 3.15. This device has a maximum power dissipation of 2.4 W. Its maximum power dissipation is 2.4 W. This fuse has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has 2 terminals. The 35813150029 fuse has a cartridge termination style. Its fuse is made from ceramic. The maximum AC voltage rating is 500 VAC. This product is 32 mm long with a diameter of 6.3 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

