TE Connectivity35670Connector Terminals
Ring Tongue Terminal 4AWG Copper 53.09mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 19.05 | |
| Tin | |
| 4 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 53.09 | |
| 31.75 | |
| Cable Mount |
Using the ring tongue terminal 35670 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. Its wire is 4 AWG. This product is 53.09 mm long and 31.75 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

