TE Connectivity35503K3FTResistor Fixed Single-Surface Mount
Res Thick Film 4320 3.3K Ohm 1% 5W ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 3.3K | |
| 1% | |
| 300 | |
| No | |
| 5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 4320 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 4320 | |
| 11 | |
| 5 | |
| 1.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

