Bourns3549H-1AA-103A
Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 2 | |
| Hybritron | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 5000000 | |
| 10 | |
| Tray | |
| 40.43 | |
| 22.48 | |
| 27.5 | |
| 20 | |
| Panel Mount |
Calibrate the resistance of a circuit with this 3549H-1AA-103A potentiometer from Bourns. This dependable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. This part has an operating temperature of -55 to 125 °C. This product is 40.43 mm long, 27.5 mm tall and 22.48 mm deep. This device utilizes hybritron technology. The 3549H-1AA-103A part has a solder lug termination style. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

