50-75% Off
Bourns3549H-1AA-102A
Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 2 | |
| Hybritron | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 5000000 | |
| 10 | |
| Tray | |
| 40.43 | |
| 22.48 | |
| 27.5 | |
| 20 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this 3549H-1AA-102A potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. The 3549H-1AA-102A part has a solder lug termination style. This device is made with hybritron technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 40.43 mm long, 27.5 mm tall and 22.48 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

