Bourns3545S-1-103L
Res POT 10K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 5% | |
| 273 | |
| 1.5 | |
| 1 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 5(Elec)|5(Mech) | |
| 1 | |
| 1800 | |
| 5 | |
| 1800 | |
| 500000 | |
| 5 | |
| 39.67 | |
| 22.23 | |
| 26.99 | |
| 21 | |
| Panel Mount |
This 3545S-1-103L potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 1.5 W. Its temperature coefficient is ±50 ppm/°C. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. The 3545S-1-103L part has a solder lug termination style. It has a tolerance of 5%. This part has an operating temperature of 1 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

