10-25% Off

Pomona Electronics3542-6

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

Properly test your design by using this tip jack 3542-6 test terminal block manufactured from Pomona. This F connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C.

1 part: Ships tomorrow

    Total$8.20Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $8.20

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.