| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tip Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| 1500VAC | |
| Panel Mount | |
| 115 | |
| 7.87 | |
| 22.35 |
Properly test your design by using this tip jack 3542-2 test terminal block manufactured from Pomona. This F connector's a single contact that is made out of brass and plated with gold. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
