TE Connectivity354010RJTResistor Fixed Single-Surface Mount
Res Thick Film 2816 10 Ohm 5% 4W ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 250 | |
| No | |
| 4 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2816 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 2816 | |
| 7.1 | |
| 4.2 | |
| 1.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

